321521 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.868
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 5.386
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.41098
Datasheet
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321521

DigiKey Part Number
17-321521-ND
Manufacturer
Manufacturer Product Number
321521
Description
BUDG R 22-16COMM 22-18MIL 3/8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.626" (15.90mm)
Length - Overall
0.949" (24.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.066" (1.68mm)
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.8.38658kr.83,865.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.38658
Unit Price with VAT:kr.10.48323