WCAP-FTBP/FTBE Metallized Polypropylene and Metallized Polyester DC Film Capacitors

Würth Elektronik WCAP-FTBP and WCAP-FTBE DC film capacitors for a variety of applications

Image of Wurth's WCAP-FTBP/FTBE Metallized Polypropylene and Metallized Polyester DC Film CapacitorsWürth Elektronik WCAP-FTBP and WCAP-FTBE are general purpose DC film capacitors used for filtering, blocking, bypassing, or energy storing. Due to the metallized film technology, both series are characterized by a high volumetric efficiency and excellent self-healing properties.

The WCAP-FTBP metallized polypropylene DC capacitor (MKP) is characterized by an excellent voltage behavior over temperature, a capacitance tolerance of 5%, and frequency and humidity stability due to the specific characteristics of its metallized polypropylene film. Moreover, the products of this series are distinguished by an extraordinary insulation resistance, pulse rise time, and dissipation factor. Thus, they are useful for power supplies, monitor, electrical ballast, and other stable demanding applications. The capacitance range covers 33 nF to 6.8 μF and voltage is provided from 160 VDC to 630 VDC in pitch dimensions of 7.5 mm to 27.5 mm.

Due to the higher relative permittivity of the polyester film compared to polypropylene film, the WCAP-FTBE metallized polyester DC film capacitors (MKT) provide higher volumetric capacity with a capacitance tolerance of 10%. Like the WCAP-FTBP, the WCAP-FTBE features excellent self-healing properties due to the metallized film characteristics and provides increased humidity and inflammability protection based on the boxed style. The WCAP-FTBE is available with pitches from 7.5 mm to 37.5 mm, a capacitance range of 10 nF to 6.8 μF, and a voltage range of 100 VDC to 1000 VDC.

Characteristics
  • MKP
  • Recommended soldering: wave
  • Operating temperature: -40°C to +105°C
  • Climate category: 40/105/56
  • Self-healing properties
  • MKT
  • Recommended soldering: wave
  • Operating temperature: -40°C to +85°C
  • Climate category: 10/105/56
  • Self-healing properties
Applications
  • Monitors, electrical ballasts
  • Power supplies
  • Other stable demanding applications
  • WCAP-FTBE
    • Filters
    • Power supplies
    • Blocking, coupling
    • Bypass, decoupling

WCAP-FTBE Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACOperating TemperatureTerminationAvailable QuantityPriceView Details
CAP FILM 0.068UF 10% 400VDC RAD890283422001CSCAP FILM 0.068UF 10% 400VDC RAD--40°C ~ 85°CPC Pins0 - Immediate$3.08View Details
CAP FILM 0.22UF 10% 250VDC RAD890273422002CSCAP FILM 0.22UF 10% 250VDC RAD--40°C ~ 85°CPC Pins1002 - Immediate$3.08View Details
CAP FILM 0.15UF 10% 400VDC RAD890283422005CSCAP FILM 0.15UF 10% 400VDC RAD--40°C ~ 85°CPC Pins2534 - Immediate$3.08View Details
CAP FILM 0.047UF 10% 630VDC RAD890303422005CSCAP FILM 0.047UF 10% 630VDC RAD--40°C ~ 85°CPC Pins2542 - Immediate$3.08View Details
CAP FILM 10000PF 10% 1KVDC RAD890493422002CSCAP FILM 10000PF 10% 1KVDC RAD--40°C ~ 85°CPC Pins2416 - Immediate$3.08View Details

WCAP-FTBP Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACESR (Equivalent Series Resistance)TerminationAvailable QuantityPriceView Details
CAP FILM 0.15UF 5% 250VDC RAD890273322005CSCAP FILM 0.15UF 5% 250VDC RAD-14.95 mOhmsPC Pins3513 - Immediate$3.08View Details
CAP FILM 0.033UF 5% 630VDC RAD890303322005CSCAP FILM 0.033UF 5% 630VDC RAD-37.19 mOhmsPC Pins2880 - Immediate$3.08View Details
CAP FILM 0.1UF 5% 160VDC RAD890443322001CSCAP FILM 0.1UF 5% 160VDC RAD-21.67 mOhmsPC Pins879 - Immediate$3.08View Details
CAP FILM 0.068UF 5% 400VDC RAD890283322006CSCAP FILM 0.068UF 5% 400VDC RAD-21.25 mOhmsPC Pins0 - Immediate$1.67View Details
CAP FILM 0.047UF 5% 400VDC RAD890283323001CSCAP FILM 0.047UF 5% 400VDC RAD-68.06 mOhmsPC Pins2394 - Immediate$4.04View Details

Kits

ImageManufacturer Part NumberDescriptionMounting TypeToleranceApplicationsAvailable QuantityPriceView Details
DESIGN KIT WCAP-FTBE890020DESIGN KIT WCAP-FTBEThrough Hole±10%General Purpose1 - Immediate$909.96View Details
DESIGN KIT WCAP-FTBP890010DESIGN KIT WCAP-FTBPThrough Hole±5%General Purpose5 - Immediate$909.96View Details

Handbook

ImageManufacturer Part NumberDescriptionAuthor(s)PublisherAvailable QuantityPriceView Details
ABC OF CAPACITORS BOOK744013ABC OF CAPACITORS BOOKStephan Menzel-9 - Immediate$102.56View Details
Published: 2018-03-15