
890283323001CS | |
|---|---|
DigiKey Part Number  | 732-11819-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 890283323001CS  | 
Description  | CAP FILM 0.047UF 5% 400VDC RAD  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 890283323001CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | -  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 68.06 mOhms  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.512" L x 0.197" W (13.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.472" (12.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.2.95000 | kr.29.50 | 
| 50 | kr.2.39620 | kr.119.81 | 
| 100 | kr.2.09090 | kr.209.09 | 
| 250 | kr.1.77996 | kr.444.99 | 
| 500 | kr.1.46880 | kr.734.40 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 

