
890283422001CS | |
|---|---|
DigiKey Part Number  | 732-11811-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 890283422001CS  | 
Description  | CAP FILM 0.068UF 10% 400VDC RAD  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.068 µF Film Capacitor 400V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 890283422001CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | -  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.413" L x 0.197" W (10.50mm x 5.00mm)  | |
Height - Seated (Max)  | 0.472" (12.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.2.27200 | kr.22.72 | 
| 50 | kr.2.02760 | kr.101.38 | 
| 100 | kr.1.77980 | kr.177.98 | 
| 250 | kr.1.69344 | kr.423.36 | 
| 500 | kr.1.49760 | kr.748.80 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

