
890273422002CS | |
|---|---|
DigiKey Part Number | 732-11812-ND |
Manufacturer | |
Manufacturer Product Number | 890273422002CS |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890273422002CS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.2.23160 | kr.111.58 |
| 100 | kr.1.95910 | kr.195.91 |
| 250 | kr.1.86396 | kr.465.99 |
| 500 | kr.1.64840 | kr.824.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


