PCAN Series of Thin-Film Chip Resistors

Vishay Intertechnology introduces PCAN series of precision, high-power thin-film chip resistors to 1206 and 2512 cases with power ratings up to 6 watts

Image of Vishay/Thin Film's PCAN Series of Thin-Film Chip Resistors Vishay's PCAN series chip resistors are designed on aluminum nitride ceramic substrates with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end user's circuit assembly.

Actual power-handling capability is limited by the end-user mounting process. As with any high-power chip resistor, the ability to remove the heat is critical to the overall performance of the device.

  • Offer 2x the power rating over traditional thin-film chip resistors in the same case sizes
  • Features thermal conductivity aluminum nitride substrate
  • Designed with enlarged backside terminations to reduce the thermal resistance
  • Available with lead (PB)-free or lead terminations
  • RoHS compliant
  • Flame resistant in accordance to UL 94 V-0

Key Specifications:

Case Size Power Rating (mW) Working Voltage (V) Resistance Range (Ω)
1206
2000 (2)
200
30 to 175
2512 6000 (2) 200 30 to 175

Product Benefits
  • Now offers 1206 and 2512 case sizes with power ratings up to 6 W
  • Low absolute TCR of ±25 ppm/°C
  • Tolerances down to ±0.1%
  • Wide temperature range of -55°C to +125°C
  • Stable film and performance characteristics of 1.0% at +70°C for 2,000 hours
  • Offers a resistance range from 30 Ω to 175 Ω with non-standard values available
  • Low noise of <-30 dB
  • Low voltage coefficients of 0.1 ppm/V
  • Voltage ratings from 75 V to 200 V
Market Applications
  • Industrial, telecommunications, and test and measurement instrumentation and equipment
  • High-precision medical imaging

1206

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 150 OHM 0.1% 2W 1206PCAN1206E1500BST5RES SMD 150 OHM 0.1% 2W 12067464 - Immediate$14.52View Details
RES SMD 30.1 OHM 0.1% 2W 1206PCAN1206E30R1BST5RES SMD 30.1 OHM 0.1% 2W 1206904 - Immediate$12.87View Details
RES SMD 40.2 OHM 0.1% 2W 1206PCAN1206E40R2BST5RES SMD 40.2 OHM 0.1% 2W 12065441 - Immediate$14.07View Details
RES SMD 75 OHM 0.1% 2W 1206PCAN1206E75R0BST5RES SMD 75 OHM 0.1% 2W 1206644 - Immediate$23.84View Details
RES SMD 49.9 OHM 0.1% 2W 1206PCAN1206E49R9BST5RES SMD 49.9 OHM 0.1% 2W 12060 - Immediate$14.46View Details
RES SMD 100 OHM 0.1% 2W 1206PCAN1206E1000BST5RES SMD 100 OHM 0.1% 2W 12065422 - Immediate$15.22View Details
RES SMD 175 OHM 0.1% 2W 1206PCAN1206E1750BST5RES SMD 175 OHM 0.1% 2W 12061193 - Immediate$22.06View Details

2512

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 40.2 OHM 0.1% 6W 2512PCAN2512E40R2BST5RES SMD 40.2 OHM 0.1% 6W 2512390 - Immediate$46.98View Details
RES SMD 49.9 OHM 0.1% 6W 2512PCAN2512E49R9BST5RES SMD 49.9 OHM 0.1% 6W 2512543 - Immediate$46.98View Details
RES SMD 75 OHM 0.1% 6W 2512PCAN2512E75R0BST5RES SMD 75 OHM 0.1% 6W 251256 - Immediate$46.98View Details
RES SMD 100 OHM 0.1% 6W 2512PCAN2512E1000BST5RES SMD 100 OHM 0.1% 6W 2512167 - Immediate$51.42View Details
RES SMD 150 OHM 0.1% 6W 2512PCAN2512E1500BST5RES SMD 150 OHM 0.1% 6W 2512646 - Immediate$46.98View Details
Published: 2014-10-07