100 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAN2512E1000BST5

DigiKey Part Number
764-1143-2-ND - Tape & Reel (TR)
764-1143-1-ND - Cut Tape (CT)
764-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAN2512E1000BST5
Description
RES SMD 100 OHM 0.1% 6W 2512
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCAN2512E1000BST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCNM2512E1000BST5Vishay Dale Thin Film24.968764-1279-1-NDkr.39.88000Upgrade
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.42000kr.51.42
10kr.42.61700kr.426.17
25kr.39.68080kr.992.02
50kr.37.69140kr.1,884.57
100kr.35.89770kr.3,589.77
250kr.33.81552kr.8,453.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.32.44418kr.16,222.09
1.000kr.31.23420kr.31,234.20
1.500kr.30.59599kr.45,893.99
Manufacturers Standard Package
Unit Price without VAT:kr.51.42000
Unit Price with VAT:kr.64.27500