
PCAN1206E40R2BST5 | |
|---|---|
DigiKey Part Number | 764-1133-2-ND - Tape & Reel (TR) 764-1133-1-ND - Cut Tape (CT) 764-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E40R2BST5 |
Description | RES SMD 40.2 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E40R2BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.74500 | kr.97.45 |
| 25 | kr.8.75680 | kr.218.92 |
| 50 | kr.8.18500 | kr.409.25 |
| 100 | kr.7.73100 | kr.773.10 |
| 250 | kr.7.26968 | kr.1,817.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.00228 | kr.3,501.14 |
| 1.000 | kr.6.78938 | kr.6,789.38 |
| 1.500 | kr.6.68553 | kr.10,028.30 |
| 2.500 | kr.6.57293 | kr.16,432.33 |
| 3.500 | kr.6.50846 | kr.22,779.61 |
| 5.000 | kr.6.44741 | kr.32,237.05 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

