
PCAN1206E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1136-2-ND - Tape & Reel (TR) 764-1136-1-ND - Cut Tape (CT) 764-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E1000BST5 |
Description | RES SMD 100 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E1000BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.63900 | kr.106.39 |
| 25 | kr.9.59360 | kr.239.84 |
| 50 | kr.8.98880 | kr.449.44 |
| 100 | kr.8.50700 | kr.850.70 |
| 250 | kr.8.01780 | kr.2,004.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.73442 | kr.3,867.21 |
| 1.000 | kr.7.50865 | kr.7,508.65 |
| 1.500 | kr.7.39857 | kr.11,097.85 |
| 2.500 | kr.7.27921 | kr.18,198.03 |
| 3.500 | kr.7.21081 | kr.25,237.84 |
| 5.000 | kr.7.14608 | kr.35,730.40 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

