KVF and KVD Series Capacitors

Chemi-Con features their KVF and KVD series multi-layer ceramic capacitors (MLCCs)

Image of Chemi-Con's KVF and KVD Series Capacitors Chemi-Con's MLCCs are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. These KVF (chip) / KVD (radial lead) MLCCs are MIL-STD-202 rated, +150°C rated offering increased temperature performance, and survive +1000 temp cycles of -55°C to +150°C in long term testing. This is the perfect MLCC for the highest temperature demanding applications from aerospace to automotive under-hood and industrial.

Features
  • Capacitance range: 0.033 µf to 15 µf
  • Voltage range: 25 VDC to 100 VDC
  • Temperature range: -55°C to +150°C X8L
  • MIL-STD-202
  • AEC-Q200
  • RoHS compliant

KVF Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedTemperature CoefficientAvailable QuantityPriceView Details
CERAMIC CHIPKVF500L474K31NLT00CERAMIC CHIP50VX8L2699 - Immediate$13.31View Details
CERAMIC CHIPKVF101L104K31NLT00CERAMIC CHIP100VX8L1073 - Immediate$13.31View Details
CAP CER 1UF 100V X8L 2220KVF101L105M55NLT00CAP CER 1UF 100V X8L 2220100VX8L5111 - Immediate$26.37View Details
CAP CER 15UF 25V X8L 2220KVF250L156M55NHT00CAP CER 15UF 25V X8L 222025VX8L936 - Immediate$26.69View Details
CAP CER 6.8UF 25V X8L 1812KVF250L685M43NHT00CAP CER 6.8UF 25V X8L 181225VX8L800 - Immediate$18.32View Details

KVD Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedTemperature CoefficientAvailable QuantityPriceView Details
CAP CER 10UF 25V X8L RADIALKVD250L106M55A0T00CAP CER 10UF 25V X8L RADIAL25VX8L2585 - Immediate$22.32View Details
CERAMIC CAPKVD250L105K32A0B00CERAMIC CAP25VX8L3628 - Immediate$8.43View Details
CERAMIC CAPKVD250L106K55A0B00CERAMIC CAP25VX8L2562 - Immediate$11.16View Details
CERAMIC CAPKVD101L105K55A0B00CERAMIC CAP100VX8L3309 - Immediate$11.86View Details
CERAMIC CAPKVD500L475K55A0B00CERAMIC CAP50VX8L4530 - Immediate$12.05View Details
Published: 2017-02-07