4.7 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVD500L475K55A0B00

DigiKey Part Number
565-KVD500L475K55A0B00-ND
Manufacturer
Manufacturer Product Number
KVD500L475K55A0B00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.530
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.07100kr.80.71
50kr.6.49460kr.324.73
100kr.6.00780kr.600.78
500kr.5.18536kr.2,592.68
2.000kr.4.72118kr.9,442.36
4.000kr.4.54859kr.18,194.36
6.000kr.4.46214kr.26,772.84
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250