
KVD250L106M55A0T00 | |
|---|---|
DigiKey Part Number | 565-4718-1-ND - Cut Tape (CT) 565-4718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD250L106M55A0T00 |
Description | CAP CER 10UF 25V X8L RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD250L106M55A0T00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.68500 | kr.156.85 |
| 50 | kr.13.03500 | kr.651.75 |
| 100 | kr.12.21650 | kr.1,221.65 |
| 500 | kr.10.83138 | kr.5,415.69 |
| 1.000 | kr.10.40248 | kr.10,402.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.04928 | kr.20,098.56 |
| 4.000 | kr.9.75835 | kr.39,033.40 |
| 6.000 | kr.9.61259 | kr.57,675.54 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |

