Fifth-Generation Deep Trench Process Super Junction MOSFETs
Toshiba's 600 V and 650 V DTMOS V process delivers compact MOSFETs that enable simplified design-in and reduced EMI noise in power switching applications
Toshiba introduces the next generation of super junction (SJ) deep trench semiconductor technology for high-efficient power MOSFETs. Devices based on the new DTMOS V process operate with lower EMI noise and reduced on resistance (RDS(ON)) compared to previous DTMOS IV MOSFETs.
As with the previous DTMOS IV semiconductor technology, DTMOS V is based on a single epitaxial process involving 'deep trench etching' followed by P-type epitaxial growth. The deep trench filling process results in a narrowing of cell pitch and a lowering of RDS(ON) when compared with more conventional planar processes. Toshiba's deep trench process allows an improved thermal coefficient of RDS(ON) compared to conventional super junction MOSFETs using multi-epitaxial growth process.
With DTMOS V, Toshiba has been able to reduce RDS(ON) of the DPAK TK290P60Y by up to 17% compared with the lowest RDS(ON) available from the TK12P60W DTMOS IV MOSFET. The company has also further optimized the trade-off between switching performance and EMI noise.
DTMOS V MOSFETs simplify the design and improve the performance of power conversion applications, including switching power supplies, power factor correction (PFC) designs, LED lighting, and other AC/DC applications. The first MOSFETs based on the fifth-generation process offer ratings of 600 V and 650 V and are supplied in DPAK (TO-252) and TO-220SIS (smart isolation) packaging. Maximum ON resistance ratings range from just 0.29 Ω to 0.56 Ω.
- Up to 17% reduction in RDS(ON) (drain-source on-resistance) compared with the previous DTMOS IV
- ON resistance lineup 0.29 Ω to 0.56 Ω
- Various package lineup: To be deployed in 2 packages (DPAK, TO-220SIS)
- Servers
- Switching power supplies for base stations or others
- Photovoltaic inverters
MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TK290A60Y,S4X | MOSFET N-CH 600V 11.5A TO220SIS | 0 - Immediate | $19.84 | View Details |
![]() | ![]() | TK290A65Y,S4X | MOSFET N-CH 650V 11.5A TO220SIS | 34 - Immediate | $21.43 | View Details |
![]() | ![]() | TK290P60Y,RQ | MOSFET N-CH 600V 11.5A DPAK | 2912 - Immediate | $19.53 | View Details |
![]() | ![]() | TK290P65Y,RQ | MOSFET N-CH 650V 11.5A DPAK | 0 - Immediate | $21.43 | View Details |
![]() | ![]() | TK380A60Y,S4X | MOSFET N-CH 600V 9.7A TO220SIS | 25 - Immediate | $18.20 | View Details |
![]() | ![]() | TK380P60Y,RQ | MOSFET N-CHANNEL 600V 9.7A DPAK | 3977 - Immediate | $17.69 | View Details |
![]() | ![]() | TK380P65Y,RQ | MOSFET N-CHANNEL 650V 9.7A DPAK | 2193 - Immediate | $19.53 | View Details |
![]() | ![]() | TK560A60Y,S4X | MOSFET N-CH 600V 7A TO220SIS | 41 - Immediate | $16.55 | View Details |
![]() | ![]() | TK560A65Y,S4X | MOSFET N-CH 650V 7A TO220SIS | 0 - Immediate | $18.20 | View Details |
![]() | ![]() | TK560P60Y,RQ | MOSFET N-CHANNEL 600V 7A DPAK | 2000 - Immediate | $15.91 | View Details |
![]() | ![]() | TK560P65Y,RQ | MOSFET N-CHANNEL 650V 7A DPAK | 2747 - Immediate | $14.90 | View Details |