Similar
Similar
Similar
Similar



| TK290A60Y,S4X | |
|---|---|
| DigiKey Part Number | TK290A60YS4X-ND | 
| Manufacturer | |
| Manufacturer Product Number | TK290A60Y,S4X | 
| Description | MOSFET N-CH 600V 11.5A TO220SIS | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 600 V 11.5A (Tc) 35W (Tc) Through Hole TO-220SIS | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TK290A60Y,S4X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 600 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 290mOhm @ 5.8A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 450µA | |
| Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 300 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 35W (Tc) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220SIS | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 | 
| 50 | kr.6.80580 | kr.340.29 | 
| 100 | kr.6.23420 | kr.623.42 | 
| 500 | kr.6.21248 | kr.3,106.24 | 
| 1.000 | kr.6.05306 | kr.6,053.06 | 
| 2.000 | kr.5.66400 | kr.11,328.00 | 
| Unit Price without VAT: | kr.14.21000 | 
|---|---|
| Unit Price with VAT: | kr.17.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark