


TK380A60Y,S4X | |
|---|---|
DigiKey Part Number | TK380A60YS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK380A60Y,S4X |
Description | MOSFET N-CH 600V 9.7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Tc) 30W Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK380A60Y,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 360µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 30W |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 4.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015ANX | Rohm Semiconductor | 60 | R6015ANX-ND | kr.43.43000 | Similar |
| STF13N60DM2 | STMicroelectronics | 279 | 497-16961-ND | kr.18.58000 | Similar |
| STF16N65M2 | STMicroelectronics | 969 | 497-STF16N65M2-ND | kr.17.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 50 | kr.8.96340 | kr.448.17 |
| 100 | kr.8.06640 | kr.806.64 |
| 500 | kr.6.49152 | kr.3,245.76 |
| 1.000 | kr.5.98540 | kr.5,985.40 |
| 2.000 | kr.5.55993 | kr.11,119.86 |
| 5.000 | kr.5.09976 | kr.25,498.80 |
| 10.000 | kr.4.98483 | kr.49,848.30 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

