Direct

TK290P65Y,RQ | |
|---|---|
DigiKey Part Number | TK290P65YRQTR-ND - Tape & Reel (TR) TK290P65YRQCT-ND - Cut Tape (CT) TK290P65YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK290P65Y,RQ |
Description | MOSFET N-CH 650V 11.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.13.18200 | kr.131.82 |
| 100 | kr.9.13830 | kr.913.83 |
| 500 | kr.7.72268 | kr.3,861.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.30944 | kr.12,618.88 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |


