
SPM10040T-100M | |
|---|---|
DigiKey Part Number | 445-175130-2-ND - Tape & Reel (TR) 445-175130-1-ND - Cut Tape (CT) 445-175130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-100M |
Description | FIXED IND 10UH 5.8A 29.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 29.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.74400 | kr.57.44 |
| 100 | kr.4.72330 | kr.472.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.04098 | kr.2,020.49 |
| 1.000 | kr.3.81053 | kr.3,810.53 |
| 1.500 | kr.3.68193 | kr.5,522.89 |
| 2.500 | kr.3.52628 | kr.8,815.70 |
| 3.500 | kr.3.42746 | kr.11,996.11 |
| 5.000 | kr.3.32579 | kr.16,628.95 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

