
SPM4012T-4R7M | |
|---|---|
DigiKey Part Number | 445-15781-2-ND - Tape & Reel (TR) 445-15781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM4012T-4R7M |
Description | FIXED IND 4.7UH 2A 205 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4012T-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.32600 | kr.53.26 |
| 25 | kr.4.93000 | kr.123.25 |
| 50 | kr.4.64720 | kr.232.36 |
| 100 | kr.4.38160 | kr.438.16 |
| 250 | kr.4.05356 | kr.1,013.39 |
| 500 | kr.3.82214 | kr.1,911.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73191 | kr.3,731.91 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

