
SPM6530T-2R2M | |
|---|---|
DigiKey Part Number | 445-4118-2-ND - Tape & Reel (TR) 445-4118-1-ND - Cut Tape (CT) 445-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-2R2M |
Description | FIXED IND 2.2UH 8.2A 19 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-2R2M Models |
Category | Current - Saturation (Isat) 8.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-2R2M | CODACA | 1.106 | 4044-CSAB0730-2R2MCT-ND | kr.6.28000 | Similar |
| LMLP07A7M2R2DTAS | KYOCERA AVX | 4.851 | 478-LMLP07A7M2R2DTASCT-ND | kr.2.18000 | Similar |
| MPEV1D0630L2R2 | KEMET | 1.345 | 399-MPEV1D0630L2R2CT-ND | kr.6.73000 | Similar |
| MPLC0730L2R2 | KEMET | 1.704 | 399-10983-1-ND | kr.10.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.14700 | kr.51.47 |
| 100 | kr.4.23440 | kr.423.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41621 | kr.3,416.21 |
| 2.000 | kr.3.22154 | kr.6,443.08 |
| 3.000 | kr.3.11297 | kr.9,338.91 |
| 5.000 | kr.2.98152 | kr.14,907.60 |
| 7.000 | kr.2.89806 | kr.20,286.42 |
| 10.000 | kr.2.81223 | kr.28,122.30 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

