MLJ1005H Multilayer Inductors

TDK’s multilayer inductors were developed and designed for use in NFC applications

Image of TDK's MLJ1005H Multilayer Inductors TDK’s MLJ1005H low-resistance multilayer ferrite inductors were developed and designed for use in near field communication (NFC) applications. The inductors' intended use is for the LC filters of NFC circuits. Inductors must have narrow tolerances to minimize the loss caused by mismatched impedance with the antenna. TDK offers this line of inductors featuring a tolerance of ±5% to meet this need. In addition, it is important to control inductor loss at the 13.56 MHz communication frequency to prevent the reduction of antenna output power. The AC resistance (RAC) must be kept low and maintained even as current is applied. By super-low loss material development, the MLJ-H series achieves lower RAC during high-current applications than the existing MLJ-W series. With NFC circuit use rapidly increasing in smartphones, smartwatches, wearables, and other peripheral devices, they are projected to be used in diverse ways in the realization of a completely touchless society, including in cashless payments.

Features
  • Low AC resistance is achieved in high-current applications, suppressing loss
  • Narrow inductance tolerance of ±5%, which suppresses loss caused by mismatched impedance with the antenna
  • Compact, low-profile dimensions that save space: high-density mounting is possible by low magnetic leakage structure
  • Operating temperature range: -55°C to +125°C
Applications
  • Smartphones and tablets
  • Wearable equipment
  • NFC circuits for devices such as PCs

MLJ1005H Multilayer Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 180NH 500MA 780 MOHMMLJ1005HXGR18JTD0BFIXED IND 180NH 500MA 780 MOHM9098 - Immediate$1.54View Details
FIXED IND 91NH 900MA 351 MOHMMLJ1005HXG91NJTD0BFIXED IND 91NH 900MA 351 MOHM8885 - Immediate$1.54View Details
FIXED IND 82NH 850MA 390 MOHMMLJ1005HXG82NJTD0BFIXED IND 82NH 850MA 390 MOHM13176 - Immediate$1.54View Details
FIXED IND 200NH 480MA 845 MOHMMLJ1005HXGR20JTD0BFIXED IND 200NH 480MA 845 MOHM9648 - Immediate$1.54View Details
FIXED IND 160NH 600MA 754 MOHMMLJ1005HXGR16JTD0BFIXED IND 160NH 600MA 754 MOHM34396 - Immediate$1.54View Details
Published: 2021-02-16