91 nH Shielded Multilayer Inductor 900 mA 351mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1005HXG91NJTD0B

DigiKey Part Number
445-MLJ1005HXG91NJTD0BTR-ND - Tape & Reel (TR)
445-MLJ1005HXG91NJTD0BCT-ND - Cut Tape (CT)
445-MLJ1005HXG91NJTD0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1005HXG91NJTD0B
Description
FIXED IND 91NH 900MA 351 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
91 nH Shielded Multilayer Inductor 900 mA 351mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1005HXG91NJTD0B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
351mOhm Max
Series
Q @ Freq
14 @ 13.56MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
13.56 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.25000kr.12.50
100kr.1.02820kr.102.82
1.000kr.0.84548kr.845.48
5.000kr.0.73756kr.3,687.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.68213kr.6,821.30
20.000kr.0.64330kr.12,866.00
30.000kr.0.62164kr.18,649.20
50.000kr.0.59542kr.29,771.00
70.000kr.0.58171kr.40,719.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500