MLJ1608 Series Power Inductors
TDK has developed a series of multi-layer power inductors for use in near field communication (NFC) and power line applications
TDK Corporation's MLJ1608 series relies on a newly developed low-loss ferrite material, which makes it possible to realize lower loss values with AC signals than achieved with similar sized wound coils. The superposition performance of the ferrite material has also been improved, resulting in characteristics that are on par with those of conventional wound coils at the 300 mA peak current levels flowing in the NFC circuit.
| Features | ||
|
|
|
| Applications | ||
|
|
MLJ Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLJ1608WR27JT000 | FIXED IND 270NH 550MA 286 MOHM | 21270 - Immediate | $1.20 | View Details |
![]() | ![]() | MLJ1608WR47JT000 | FIXED IND 470NH 400MA 494 MOHM | 38851 - Immediate | $1.20 | View Details |
![]() | ![]() | MLJ1608WR56JT000 | FIXED IND 560NH 400MA 520 MOHM | 33758 - Immediate | $1.20 | View Details |
![]() | ![]() | MLJ1608WR16JT000 | FIXED IND 160NH 700MA 156 MOHM | 36135 - Immediate | $1.27 | View Details |
![]() | ![]() | MLJ1608WR39JT000 | FIXED IND 390NH 450MA 364 MOHM | 16316 - Immediate | $1.27 | View Details |