
MLJ1005HXGR16JTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXGR16JTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXGR16JTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXGR16JTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXGR16JTD0B |
Description | FIXED IND 160NH 600MA 754 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Multilayer Inductor 600 mA 754mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXGR16JTD0B Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 754mOhm Max |
Series | Q @ Freq 14 @ 13.56MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 13.56 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.1.01690 | kr.101.69 |
| 1.000 | kr.0.83625 | kr.836.25 |
| 5.000 | kr.0.72951 | kr.3,647.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67468 | kr.6,746.80 |
| 20.000 | kr.0.63627 | kr.12,725.40 |
| 30.000 | kr.0.61485 | kr.18,445.50 |
| 50.000 | kr.0.58892 | kr.29,446.00 |
| 70.000 | kr.0.57536 | kr.40,275.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

