LTF-D Series Automotive Low-Profile Power Inductor
The LTF-D series from TDK is an automotive-grade low-profile power inductor for general automotive applications
The TDK LTF-D series power inductors are magnetic shield-type wound inductors with small size and low profile for general power circuits in automotive applications, with an operating temperature range of -40°C to +150°C. This series is AEC-Q200 compliant.
- Low-profile product lineup with max. heights of 2.0 mm and 2.2 mm, in footprints of 3 mm x 3 mm 4 mm x 4 mm and 5 mm x 5 mm
- High rated DC current
- Magnetic shield-type wound construction
- Excellent DC bias characteristic
|
|
LTF3020-D Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTF3020T-100M-D | FIXED IND 10UH 820MA 260 MOHM | 8049 - Immediate | $6.85 | View Details |
![]() | ![]() | LTF3020T-4R7N-D | FIXED IND 4.7UH 1.19A 140 MOHM | 4727 - Immediate | $6.85 | View Details |
![]() | ![]() | LTF3020T-2R2N-D | FIXED IND 2.2UH 1.58A 77 MOHM | 3417 - Immediate | $6.85 | View Details |
![]() | ![]() | LTF3020T-1R2N-D | FIXED IND 1.2UH 1.91A 53 MOHM | 1161 - Immediate | $6.85 | View Details |
![]() | ![]() | LTF3020T-3R3N-D | FIXED IND 3.3UH 1.33A 110 MOHM | 34 - Immediate | $6.85 | View Details |
LTF4022-D Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTF4022T-2R2N-D | FIXED IND 2.2UH 2.6A 41 MOHM SMD | 1000 - Immediate | $7.61 | View Details |
![]() | ![]() | LTF4022T-100M-D | FIXED IND 10UH 1.2A 190 MOHM SMD | 635 - Immediate | $7.61 | View Details |
![]() | ![]() | LTF4022T-150M-D | FIXED IND 15UH 1A 260 MOHM SMD | 378 - Immediate | $7.61 | View Details |
![]() | ![]() | LTF4022T-3R3N-D | FIXED IND 3.3UH 2.1A 64 MOHM SMD | 145 - Immediate | $7.61 | View Details |
![]() | ![]() | LTF4022T-6R8N-D | FIXED IND 6.8UH 1.5A 140 MOHM | 127 - Immediate | $7.61 | View Details |
LTF5022T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTF5022T-6R8N1R7-D | FIXED IND 6.8UH 1.8A 110 MOHM | 1173 - Immediate | $8.37 | View Details |
![]() | ![]() | LTF5022T-1R2N3R4-D | FIXED IND 1.2UH 3.4A 31 MOHM SMD | 413 - Immediate | $8.37 | View Details |
![]() | ![]() | LTF5022T-3R3N2R5-D | FIXED IND 3.3UH 2.68A 50 MOHM | 341 - Immediate | $8.37 | View Details |
![]() | ![]() | LTF5022T-150M1R1-D | FIXED IND 15UH 1.22A 240 MOHM | 555 - Immediate | $8.37 | View Details |
![]() | ![]() | LTF5022T-101MR45-D | FIXED IND 100UH 530MA 1.28 OHM | 76 - Immediate | $8.37 | View Details |