
LTF4022T-6R8N-D | |
|---|---|
DigiKey Part Number | 445-16214-2-ND - Tape & Reel (TR) 445-16214-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-6R8N-D |
Description | FIXED IND 6.8UH 1.5A 140 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 140mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-6R8N-D Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-6R8M-D | TDK | 988 | 445-BCL322520RT-6R8M-DCT-ND | kr.8.62000 | MFR Recommended |
| CLF5030NIT-6R8N-D | TDK | 1.712 | 445-174698-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.79480 | kr.144.87 |
| 50 | kr.5.46260 | kr.273.13 |
| 100 | kr.5.15060 | kr.515.06 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

