


LTF5022T-1R2N3R4-D | |
|---|---|
DigiKey Part Number | 445-16219-2-ND - Tape & Reel (TR) 445-16219-1-ND - Cut Tape (CT) 445-16219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF5022T-1R2N3R4-D |
Description | FIXED IND 1.2UH 3.4A 31 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-1R2N3R4-D Models |
Category | Current - Saturation (Isat) 3.87A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF5030NIT-1R0N-D | TDK | 1.841 | 445-174693-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.88500 | kr.68.85 |
| 100 | kr.5.66290 | kr.566.29 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

