


LTF5022T-101MR45-D | |
|---|---|
DigiKey Part Number | 445-16216-2-ND - Tape & Reel (TR) 445-16216-1-ND - Cut Tape (CT) 445-16216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF5022T-101MR45-D |
Description | FIXED IND 100UH 530MA 1.28 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.28Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-101MR45-D Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.28Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-101M-D | TDK | 96 | 445-BCL322520RT-101M-DCT-ND | kr.8.62000 | MFR Recommended |
| CLF5030NIT-101M-D | TDK | 8.581 | 445-174705-1-ND | kr.4.95000 | Similar |
| 74477020 | Würth Elektronik | 5.043 | 732-1235-1-ND | kr.15.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.88500 | kr.68.85 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

