TSC2020 Bidirectional Current Sense Amplifier

STMicroelectronics' precision bidirectional current sense amplifier can sense current via a shunt resistor

Image of STMicroelectronics TSC2020 Bidirectional Current Sense AmplifierSTMicroelectronics' TSC2020 is a precision bidirectional current sense amplifier. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 V to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error.

The TSC2020 is a current sense amplifier that may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. This device fully operates over the supply voltage range of 2.7 V to 5.5 V and the industrial temperature range of -40°C to +125°C.

Features
  • Wide common-mode voltage: -4 V to 100 V
  • High common-mode rejection (CMR): 100 dB min.
  • Offset voltage: ±150 µV max.
  • Offset drift: 0.5 µV/°C max.
  • Enhanced PWM rejection
  • 2.7 V to 5.5 V supply voltage
  • Internal fixed gain 20 V/V
  • Gain error: 0.3% max.
  • Gain drift: 3.5 ppm/°C max.
  • SO8 and MiniSO8 package
  • AEC-Q100 qualified

TSC2020 Bidirectional Current Sense Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC2020IYSTMSOP/TSSOP 8 BODY3.00 PITCH0.65845 - Immediate$12.35View Details
SO 08 .15 JEDECTSC2020IYDTSO 08 .15 JEDEC1336 - Immediate$12.35View Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC2020ISTMSOP/TSSOP 8 BODY3.00 PITCH0.656346 - Immediate$11.38View Details
SO 08 .15 JEDECTSC2020IDTSO 08 .15 JEDEC2282 - Immediate$10.55View Details
Published: 2024-01-12