
TSC2020IYST | |
---|---|
DigiKey Part Number | 497-TSC2020IYSTTR-ND - Tape & Reel (TR) 497-TSC2020IYSTCT-ND - Cut Tape (CT) 497-TSC2020IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2020IYST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2020IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.9.06200 | kr.90.62 |
25 | kr.8.25360 | kr.206.34 |
100 | kr.7.36260 | kr.736.26 |
250 | kr.6.93708 | kr.1,734.27 |
500 | kr.6.68084 | kr.3,340.42 |
1.000 | kr.6.46976 | kr.6,469.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.24702 | kr.15,617.55 |
5.000 | kr.6.11274 | kr.30,563.70 |
7.500 | kr.6.04553 | kr.45,341.48 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |