Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2020IST

DigiKey Part Number
497-TSC2020ISTTR-ND - Tape & Reel (TR)
497-TSC2020ISTCT-ND - Cut Tape (CT)
497-TSC2020ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2020IST
Description
MSOP/TSSOP 8 BODY3.00 PITCH0.65
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSC2020IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2V/µs
-3db Bandwidth
700 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
400 µV
Current - Supply
1.8mA
Current - Output / Channel
14.5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.38000kr.11.38
10kr.8.34600kr.83.46
25kr.7.58760kr.189.69
100kr.6.75790kr.675.79
250kr.6.36184kr.1,590.46
500kr.6.12316kr.3,061.58
1.000kr.5.92666kr.5,926.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.63188kr.22,527.52
8.000kr.5.52231kr.44,178.48
Manufacturers Standard Package
Unit Price without VAT:kr.11.38000
Unit Price with VAT:kr.14.22500