
TSC2020IYDT | |
|---|---|
DigiKey Part Number | 497-TSC2020IYDTTR-ND - Tape & Reel (TR) 497-TSC2020IYDTCT-ND - Cut Tape (CT) 497-TSC2020IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2020IYDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2020IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.9.10500 | kr.91.05 |
| 25 | kr.8.29200 | kr.207.30 |
| 100 | kr.7.39710 | kr.739.71 |
| 250 | kr.6.96960 | kr.1,742.40 |
| 500 | kr.6.71214 | kr.3,356.07 |
| 1.000 | kr.6.50009 | kr.6,500.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.27630 | kr.15,690.75 |
| 5.000 | kr.6.14140 | kr.30,707.00 |
| 7.500 | kr.6.07387 | kr.45,554.03 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

