A6983 Buck Regulators

STMicroelectronics' 38 V, 3 A synchronous step-down converter features a 25 μA quiescent current

Image of STMicroelectronics A6983 Buck RegulatorsSTMicroelectronics' A6983 is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 3 ADC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The A6983 is based on a peak current mode architecture and is packaged in a QFN16 (3 mm x 3 mm) with internal compensation, thus minimizing design complexity and size. The low consumption mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at the light load with the controlled output voltage ripple. The low noise mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the low noise application specification like car audio.

The A6983 allows the switching frequency to be selected in the 200 kHz to 2.3 MHz range with an optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. The typical shutdown current is 2 μA when disabled. The device is enabled as soon as the EN pin is pulled up and the internal 1.3 ms soft-start takes place. The A6983 features a Power Good open collector that monitors the FB voltage. Pulse-by-pulse current sensing on both power elements implements effective constant current protection, and thermal shutdown prevents thermal runaway.

Features
  • AEC-Q100 qualified
  • Operating temperature range: -40°C to +150°C for TJ
  • 3.5 V to 38 V operating input voltage
  • Output voltage: 0.85 V to VIN
  • 3.3 V and 5 V fixed output voltage versions
  • 3 ADC output current
  • 25 μA operating quiescent current
  • Internal compensation network
  • Two different versions: LCM for high efficiency at light loads and LNM for noise-sensitive applications
  • 2 μA shutdown current
  • Internal soft-start
  • High-voltage VIN-compatible enable
  • Output overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • 200 kHz to 2.3 MHz programmable switching frequency
  • Power Good
  • Synchronization to external clock
  • QFN16 (3 mm x 3 mm) package

A6983 Buck Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
A6983C50QTRA6983C50QTRA6983C50QTR496 - Immediate$19.23View Details
A6983N50QTRA6983N50QTRA6983N50QTR433 - Immediate$19.23View Details
IC REG BUCK ADJ 3A 16QFNA6983CQTRIC REG BUCK ADJ 3A 16QFN0 - Immediate$19.23View Details
IC REG BUCK ADJ 3A 16QFNA6983NQTRIC REG BUCK ADJ 3A 16QFN1630 - Immediate$19.23View Details
A6983C33QTRA6983C33QTRA6983C33QTR3479 - Immediate$19.23View Details
A6983N50QTRA6983N33QTRA6983N50QTR500 - Immediate$19.23View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR A6983CSTEVAL-A6983CV1EVAL BOARD FOR A6983C19 - Immediate$241.06View Details
EVAL BOARD FOR A6983NSTEVAL-A6983NV1EVAL BOARD FOR A6983N19 - Immediate$241.06View Details
Published: 2024-03-04