Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6983C50QTR

DigiKey Part Number
497-A6983C50QTR-ND - Tape & Reel (TR)
497-A6983C50QTRCT-ND - Cut Tape (CT)
497-A6983C50QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6983C50QTR
Description
A6983C50QTR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
A6983C50QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.23000kr.19.23
10kr.14.39000kr.143.90
25kr.13.17640kr.329.41
100kr.11.84600kr.1,184.60
250kr.11.21160kr.2,802.90
500kr.10.82914kr.5,414.57
1.000kr.10.51434kr.10,514.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.12543kr.30,376.29
6.000kr.9.93514kr.59,610.84
Manufacturers Standard Package
Unit Price without VAT:kr.19.23000
Unit Price with VAT:kr.24.03750