
STEVAL-A6983NV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-A6983NV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-A6983NV1 |
Description | EVAL BOARD FOR A6983N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A6983N - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 3A | |
Voltage - Input | 3.5V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A6983N | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.06000 | kr.241.06 |
| Unit Price without VAT: | kr.241.06000 |
|---|---|
| Unit Price with VAT: | kr.301.32500 |

