
A6983N33QTR | |
|---|---|
DigiKey Part Number | 497-A6983N33QTR-ND - Tape & Reel (TR) 497-A6983N33QTRCT-ND - Cut Tape (CT) 497-A6983N33QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6983N33QTR |
Description | A6983N50QTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A6983N33QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.14.39000 | kr.143.90 |
| 25 | kr.13.17640 | kr.329.41 |
| 100 | kr.11.84600 | kr.1,184.60 |
| 250 | kr.11.21160 | kr.2,802.90 |
| 500 | kr.10.82914 | kr.5,414.57 |
| 1.000 | kr.10.51434 | kr.10,514.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.12543 | kr.30,376.29 |
| 6.000 | kr.9.93514 | kr.59,610.84 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |

