SMT Power Inductors

Pulse Electronics', a YAGEO Company, SMT power inductors cover a range of inductance values from 10 μH to 680 μH

Image of Pulse Electronics', a YAGEO Company, SMT Power InductorsPulse Electronics', a YAGEO Company, P0250NL series of unshielded surface mount (SMT) drum core power inductors cover a range of inductance values from 10 μH up to 680 μH at currents from 720 mA to 8.6 A with an operating temperature range of -40°C to 130°C. While the unshielded drum core design is a lower cost technology, the larger energy storage allows it to support higher peak currents without saturation effects. Unshielded drum core inductors meet a broad range of applications where DC/DC converters and filtering applications are needed. Such applications include telecom equipment such as modems and mobile phones and consumer electronics such as game stations, PDAs, and digital cameras.

SMT Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 100UH 1.8A 190 MOHMP0250.104NLTFIXED IND 100UH 1.8A 190 MOHM642 - Immediate$9.29View Details
FIXED IND 150UH 1.5A 250 MOHMP0250.154NLTFIXED IND 150UH 1.5A 250 MOHM2633 - Immediate$9.29View Details
FIXED IND 22UH 3.5A 47 MOHM SMDP0250.223NLTFIXED IND 22UH 3.5A 47 MOHM SMD2205 - Immediate$9.29View Details
FIXED IND 33UH 3A 66 MOHM SMDP0250.333NLTFIXED IND 33UH 3A 66 MOHM SMD3411 - Immediate$9.29View Details
FIXED IND 330UH 1A 560 MOHM SMDP0250.334NLTFIXED IND 330UH 1A 560 MOHM SMD2916 - Immediate$9.29View Details
FIXED IND 47UH 2.6A 86 MOHM SMDP0250.473NLTFIXED IND 47UH 2.6A 86 MOHM SMD1324 - Immediate$9.29View Details
FIXED IND 68UH 2.3A 130 MOHM SMDP0250.683NLTFIXED IND 68UH 2.3A 130 MOHM SMD26 - Immediate$9.29View Details
FIXED IND 680UH 720MA 1.1 OHMP0250.684NLTFIXED IND 680UH 720MA 1.1 OHM365 - Immediate$9.29View Details
FIXED IND 1MH 560MA 1.8 OHM SMDP0250.105NLTFIXED IND 1MH 560MA 1.8 OHM SMD2282 - Immediate$9.29View Details
FIXED IND 470UH 820MA 850 MOHMP0250.474NLTFIXED IND 470UH 820MA 850 MOHM4321 - Immediate$9.29View Details
Published: 2010-12-20