
P0250.473NLT | |
|---|---|
DigiKey Part Number | 553-1515-2-ND - Tape & Reel (TR) 553-1515-1-ND - Cut Tape (CT) 553-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.473NLT |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.473NLT Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.66000 | kr.76.60 |
| 100 | kr.6.30100 | kr.630.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.60540 | kr.1,401.35 |
| 500 | kr.5.28542 | kr.2,642.71 |
| 750 | kr.5.10697 | kr.3,830.23 |
| 1.250 | kr.5.05898 | kr.6,323.73 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |


