
P0250.333NLT | |
|---|---|
DigiKey Part Number | 553-P0250.333NLTTR-ND - Tape & Reel (TR) 553-P0250.333NLTCT-ND - Cut Tape (CT) 553-P0250.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.333NLT |
Description | FIXED IND 33UH 3A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 3 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.333NLT Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.66000 | kr.76.60 |
| 100 | kr.6.30100 | kr.630.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.82952 | kr.1,457.38 |
| 500 | kr.5.49684 | kr.2,748.42 |
| 750 | kr.5.31124 | kr.3,983.43 |
| 1.250 | kr.5.08662 | kr.6,358.27 |
| 1.750 | kr.4.94394 | kr.8,651.89 |
| 2.500 | kr.4.79719 | kr.11,992.97 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |


