
P0250.154NLT | |
|---|---|
DigiKey Part Number | 553-P0250.154NLTTR-ND - Tape & Reel (TR) 553-P0250.154NLTCT-ND - Cut Tape (CT) 553-P0250.154NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.154NLT |
Description | FIXED IND 150UH 1.5A 250 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.154NLT Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.06900 | kr.70.69 |
| 100 | kr.5.81500 | kr.581.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.38012 | kr.1,345.03 |
| 500 | kr.5.07314 | kr.2,536.57 |
| 750 | kr.4.90184 | kr.3,676.38 |
| 1.250 | kr.4.69439 | kr.5,867.99 |
| 1.750 | kr.4.56270 | kr.7,984.73 |
| 2.500 | kr.4.42725 | kr.11,068.12 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |


