50 Series Resistors

Ohmite introduces its economical silicone coated wirewound resistors

Image of Ohmite's 50 Series ResistorsAutomated winding, in-line color banding, and testing allow for an economically priced, industrial grade wirewound power resistor. Ohmite's 50 series resistors feature an all welded construction with a high-purity alumina ceramic core and high-quality RoHS grade tinned copper wire instead of copper weld which produces better thermal characteristics. The 50 series accompanies Ohmite's wide range of axial leaded products.

Features

  • Rugged construction
  • Optimized for medium to high volume production
  • Custom resistance values can also be produced on request

50 Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)CompositionAvailable Quantity
RES 50 OHM 5% 3W AXIAL53J50RERES 50 OHM 5% 3W AXIAL3WWirewound1891 - ImmediateView Details
RES 500 OHM 5% 3W AXIAL53J500ERES 500 OHM 5% 3W AXIAL3WWirewound1180 - ImmediateView Details
RES 250 OHM 5% 5W AXIAL55J250ERES 250 OHM 5% 5W AXIAL5WWirewound1106 - ImmediateView Details
RES 10 OHM 5% 5W AXIAL55J10RERES 10 OHM 5% 5W AXIAL5WWirewound682 - ImmediateView Details
RES 5K OHM 5% 3W AXIAL53J5K0ERES 5K OHM 5% 3W AXIAL3WWirewound1145 - ImmediateView Details
RES 10K OHM 5% 5W AXIAL55J10KERES 10K OHM 5% 5W AXIAL5WWirewound3869 - ImmediateView Details
RES 0.5 OHM 5% 3W AXIAL53JR50ERES 0.5 OHM 5% 3W AXIAL3WWirewound832 - ImmediateView Details
RES 250 OHM 5% 3W AXIAL53J250ERES 250 OHM 5% 3W AXIAL3WWirewound229 - ImmediateView Details
RES 1K OHM 5% 3W AXIAL53J1K0ERES 1K OHM 5% 3W AXIAL3WWirewound988 - ImmediateView Details
RES 25 OHM 5% 3W AXIAL53J25RERES 25 OHM 5% 3W AXIAL3WWirewound905 - ImmediateView Details
RES 75 OHM 5% 5W AXIAL55J75RERES 75 OHM 5% 5W AXIAL5WWirewound1025 - ImmediateView Details
RES 1K OHM 5% 5W AXIAL55J1K0ERES 1K OHM 5% 5W AXIAL5WWirewound579 - ImmediateView Details
RES 750 OHM 5% 3W AXIAL53J750ERES 750 OHM 5% 3W AXIAL3WWirewound1259 - ImmediateView Details
RES 20K OHM 5% 5W AXIAL55J20KERES 20K OHM 5% 5W AXIAL5WWirewound95 - ImmediateView Details
RES 10 OHM 5% 3W AXIAL53J10RERES 10 OHM 5% 3W AXIAL3WWirewound0 - ImmediateView Details
3W 0.1 OHM SILICONE 5%53JR10E3W 0.1 OHM SILICONE 5%3WWirewound0 - ImmediateView Details
3W 7.5 OHM SILICONE 5%53J7R5E3W 7.5 OHM SILICONE 5%3WWirewound0 - ImmediateView Details
3W 75 OHM SILICONE 5%53J75RE3W 75 OHM SILICONE 5%3WWirewound0 - ImmediateView Details
3W 5 OHM SILICONE 5%53J5R0E3W 5 OHM SILICONE 5%3WWirewound0 - ImmediateView Details
3W 1 OHM SILICONE 5%53J1R0E3W 1 OHM SILICONE 5%3WWirewound0 - ImmediateView Details
Published: 2015-06-12