50 Series_5K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53J5K0E

DigiKey Part Number
53J5K0E-ND
Manufacturer
Manufacturer Product Number
53J5K0E
Description
RES 5K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 kOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
53J5K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.551" L (5.60mm x 14.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.88000kr.10.88
10kr.7.18100kr.71.81
25kr.6.17480kr.154.37
50kr.5.54500kr.277.25
100kr.5.00800kr.500.80
250kr.4.42008kr.1,105.02
500kr.4.05236kr.2,026.18
1.000kr.3.73971kr.3,739.71
5.000kr.3.18350kr.15,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.88000
Unit Price with VAT:kr.13.60000