
53J500E | |
|---|---|
DigiKey Part Number | 53J500E-ND |
Manufacturer | |
Manufacturer Product Number | 53J500E |
Description | RES 500 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 53J500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.551" L (5.60mm x 14.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.06800 | kr.101.70 |
| 50 | kr.3.63780 | kr.181.89 |
| 100 | kr.3.27300 | kr.327.30 |
| 250 | kr.2.87284 | kr.718.21 |
| 500 | kr.2.62220 | kr.1,311.10 |
| 1.000 | kr.2.40928 | kr.2,409.28 |
| 5.000 | kr.2.03028 | kr.10,151.40 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

