
55J75RE | |
|---|---|
DigiKey Part Number | 55J75RE-ND |
Manufacturer | |
Manufacturer Product Number | 55J75RE |
Description | RES 75 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 55J75RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.827" L (8.00mm x 21.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.4.94280 | kr.123.57 |
| 50 | kr.4.42920 | kr.221.46 |
| 100 | kr.3.99170 | kr.399.17 |
| 250 | kr.3.51312 | kr.878.28 |
| 500 | kr.3.21362 | kr.1,606.81 |
| 1.000 | kr.2.95900 | kr.2,959.00 |
| 5.000 | kr.2.50596 | kr.12,529.80 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

