PN7160 NFC Controller
NXP's highly integrated PN7160 NFC controller simplifies the development of any application, including those running Android or Linux OS
Designed for quick integration into a very wide range of systems, NXP's PN7160 supports all NFC forum modes, includes drivers for Android and Linux, and supports RTOS and no OS applications. Embedded NFC firmware reduces the need for host interactions and minimizes code size, making design-in much easier. Available with an I2C or SPI interface, the PN7160 is compatible with popular MCUs, including LPC, Kinetic, and i.MX. The PN7161 supports all features of PN7160 plus Enhanced Contactless Polling (ECP) by Apple.
- Supports all NFC forum modes
- Reader/writer mode: ISO/IEC A&B, FeliCa, MIFARE 1K, 4K, NFC Forum type 1, 2, 3, 4, 5, ISO/IEC 15693
- Peer-to-peer mode: passive and active, initiator and target
- Card-emulation mode: NFC Forum type 3 and type 4 (A&B)
- Flexible host interface
- Supply voltage: 1.8 V or 3.3 V
- Host interface: I2C (up to 3.4 Mb/s) or SPI (up to 7 Mb/s)
- NCI 2.0-compliant protocol
- IRQ signal for improved synchronization
- High-performance NFC controller
- RF driver: 2.7 V to 5.25 V, 250 mA maximum
- Receiver sensitivity: 20 mVp-p
- Fully configurable polling loop with low-power mode
- Active load modulation and dynamic power control
- Standard packages: HVQFN40 (6 mm x 6 mm), VFGBA64 (4.0 mm x 4.0 mm)
- Tablets and mobile computers
- Smart home gateways and routers
- Printers, e-boards, and gaming
- A/V conference phones
- Closed-loop payments
- Closed-loop access
- Fitness and medical
PN7160 NFC Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PN7160A1EV/C100K | IC NFC CONTROLLER I2C VFBGA64 | 2251 - Immediate | $57.29 | View Details |
![]() | ![]() | PN7160A1HN/C100E | IC NFC CONTROLLER I2C HVQFN40 | 3442 - Immediate | $53.37 | View Details |
![]() | ![]() | PN7160B1EV/C100K | IC NFC CONTROLLER SPI VFBGA64 | 2450 - Immediate | $57.68 | View Details |
![]() | ![]() | PN7160B1HN/C100E | IC NFC CONTROLLER SPI HVQFN40 | 0 - Immediate | $51.50 | View Details |
PN7161 NFC Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PN7161A1EV/C100K | IC NFC CONTROLLER I2C VFBGA64 | 1874 - Immediate | $53.18 | View Details |
![]() | ![]() | PN7161A1HN/C100E | IC NFC CONTROLLER I2C HVQFN40 | 310 - Immediate | $53.05 | View Details |
![]() | ![]() | PN7161B1EV/C100K | IC NFC CONTROLLER SPI VFBGA64 | 1609 - Immediate | $59.99 | View Details |
![]() | ![]() | PN7161B1HN/C100E | IC NFC CONTROLLER SPI HVQFN40 | 36 - Immediate | $59.93 | View Details |
Development Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OM27160A1EVK | PN7160/PN7161 DEV KIT I2C | 22 - Immediate | $801.18 | View Details |
![]() | ![]() | OM27160B1EVK | PN7160/PN7161 DEV KIT SPI | 16 - Immediate | $672.90 | View Details |
![]() | ![]() | OM27160A1 | PN7160/PN7161 DEV BOARD I2C | 79 - Immediate | $465.98 | View Details |
![]() | ![]() | OM27160B1 | PN7160/PN7161 DEV BOARD SPI | 17 - Immediate | $465.98 | View Details |