
PN7161A1EV/C100K | |
|---|---|
DigiKey Part Number | 568-PN7161A1EV/C100K-ND |
Manufacturer | |
Manufacturer Product Number | PN7161A1EV/C100K |
Description | IC NFC CONTROLLER I2C VFBGA64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4x4) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.45.44500 | kr.454.45 |
| 25 | kr.43.02080 | kr.1,075.52 |
| 100 | kr.39.69090 | kr.3,969.09 |
| 250 | kr.37.69636 | kr.9,424.09 |
| 500 | kr.36.28852 | kr.18,144.26 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |

