
PN7161B1HN/C100E | |
|---|---|
DigiKey Part Number | 568-PN7161B1HN/C100E-ND |
Manufacturer | |
Manufacturer Product Number | PN7161B1HN/C100E |
Description | IC NFC CONTROLLER SPI HVQFN40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 1.65V ~ 1.95V, 3V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.09000 | kr.59.09 |
| 10 | kr.51.24600 | kr.512.46 |
| 25 | kr.48.52640 | kr.1,213.16 |
| 100 | kr.44.79080 | kr.4,479.08 |
| 490 | kr.41.01863 | kr.20,099.13 |
| 980 | kr.39.52848 | kr.38,737.91 |
| 1.470 | kr.38.69763 | kr.56,885.52 |
| Unit Price without VAT: | kr.59.09000 |
|---|---|
| Unit Price with VAT: | kr.73.86250 |

