
PN7160B1EV/C100K | |
|---|---|
DigiKey Part Number | 568-PN7160B1EV/C100K-ND |
Manufacturer | |
Manufacturer Product Number | PN7160B1EV/C100K |
Description | IC NFC CONTROLLER SPI VFBGA64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4x4) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.73000 | kr.51.73 |
| 10 | kr.44.85600 | kr.448.56 |
| 25 | kr.42.47280 | kr.1,061.82 |
| 100 | kr.39.19770 | kr.3,919.77 |
| 250 | kr.37.23636 | kr.9,309.09 |
| 500 | kr.35.85144 | kr.17,925.72 |
| Unit Price without VAT: | kr.51.73000 |
|---|---|
| Unit Price with VAT: | kr.64.66250 |

