MC56F81xxx Series Digital Signal Controller

NXP's digital signal controller offers up to 128 KB Flash memory, 20 KB SRAM, and boot ROM

Image of NXP's 56F81xxx Series Digital Signal ControllerNXP's high-efficiency MC56F81xxx family is based on the high-performance 56800EX DSP core with frequencies up to 100 MHz. The MC56F81xxx is NXP’s first DSC product to integrate a digital signature algorithm security subsystem (DSASS) and a high-speed, low-power operational amplifier. Comparing with the MC56F82xxx family, the MC56F81xxx family extends the memory to 128 KB Flash, 20 KB RAM, and 64 KB boot ROM. The MC56F81xxx family has added lots of feature enhancements to the MC56F82xxx family, including enhanced DMA function (eDMA), configurable logic event generator (EVTG), dual 1.6 MS/s 12-bit ADC, and full PMBus support. The MC56F81xxx family is an extremely cost-effective solution for power conversion and motor control applications.

Features
  • 100 MHz 56800EX DSP core
  • Up to 128 KB Flash memory, up to 20 KB SRAM, 64 KB Boot ROM (support I2C, SCI)
  • Two 12-bit ADCs, two operational amplifiers, one 12-bit buffered DAC, four analog comparators (each with 8-bit DAC)
  • Two LPI2Cs, support full PMBus, one SPI, and two UARTs
  • Eight-channel 312 ps high-resolution PWM, one quad timer, one quadrature decoder, and two 32-bit PITs
  • Inter-module crossbar
  • Event generator
  • Enhanced DMA
  • Memory resource protection
  • LVI, POR, and brownout-reset
  • IEC60730 class-B safety
Applications
  • Automotive
    • EV compressors
    • EV chargers
    • Power modules
    • Onboard chargers
    • Wireless charging
  • Motor control
    • Home appliances
    • Motor control: ACIMs, BLDCs, PMSMs, SRs, and steppers
    • Industrial motors
    • Industrial controls
  • Power conversion
    • Switch-mode power supplies and power management
    • Power distribution systems
    • Circuit breakers
    • Instrumentation
    • UPS
    • Solar inverters
    • Solar inverter optimizers
    • Wireless charging

56F81xxx Series Digital Signal Controllers

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
IC DSC 128KB/20KB LQPF48MC56F81666VLFIC DSC 128KB/20KB LQPF4848-LQFP (7x7)1000 - Immediate$54.21View Details
IC DSC 128KB/20KB LQFP64MC56F81668VLHIC DSC 128KB/20KB LQFP6464-LQFP (10x10)479 - Immediate$56.17View Details
IC DSC 128KB/20KB LQPF48MC56F81766VLFIC DSC 128KB/20KB LQPF4848-LQFP (7x7)150 - Immediate$61.69View Details
IC DSC 128KB/20KB LQFP64MC56F81768VLHIC DSC 128KB/20KB LQFP6464-LQFP (10x10)160 - Immediate$63.72View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionPlatformUtilized IC / PartMounting TypeAvailable QuantityPriceView Details
MC56F81000 EVAL KITMC56F81000-EVKMC56F81000 EVAL KIT-MC56F81000Fixed7 - Immediate$414.19View Details
Published: 2020-12-23