
MC56F81666VLF | |
|---|---|
DigiKey Part Number | 568-MC56F81666VLF-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81666VLF |
Description | IC DSC 128KB/20KB LQPF48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Interface | I2C, SCI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | FLASH (128kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.7V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.29000 | kr.44.29 |
| 10 | kr.34.33000 | kr.343.30 |
| 25 | kr.31.83880 | kr.795.97 |
| 100 | kr.29.09570 | kr.2,909.57 |
| 250 | kr.28.13364 | kr.7,033.41 |
| Unit Price without VAT: | kr.44.29000 |
|---|---|
| Unit Price with VAT: | kr.55.36250 |

