
MC56F81766VLF | |
|---|---|
DigiKey Part Number | 568-MC56F81766VLF-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81766VLF |
Description | IC DSC 128KB/20KB LQPF48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) 100MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | On-Chip RAM 20kB |
Manufacturer NXP USA Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 2.7V, 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Interface I2C, SCI, SPI | Package / Case 48-LQFP |
Clock Rate 100MHz | Supplier Device Package 48-LQFP (7x7) |
Non-Volatile Memory FLASH (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.69000 | kr.61.69 |
| 10 | kr.48.02600 | kr.480.26 |
| 25 | kr.44.60320 | kr.1,115.08 |
| 100 | kr.40.84350 | kr.4,084.35 |
| 250 | kr.39.05036 | kr.9,762.59 |
| 500 | kr.37.96976 | kr.18,984.88 |
| 1.000 | kr.37.08057 | kr.37,080.57 |
| Unit Price without VAT: | kr.61.69000 |
|---|---|
| Unit Price with VAT: | kr.77.11250 |

